Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-2P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.530 (CNY814.1989) |
| 5+ | CNY655.700 (CNY740.941) |
| 10+ | CNY590.870 (CNY667.6831) |
| 25+ | CNY526.040 (CNY594.4252) |
| 50+ | CNY461.210 (CNY521.1673) |
| 100+ | CNY392.970 (CNY444.0561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.53 (CNY814.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-2P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765689
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DA
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
