Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.270 (CNY783.3951) |
| 5+ | CNY606.620 (CNY685.4806) |
| 10+ | CNY502.630 (CNY567.9719) |
| 25+ | CNY450.630 (CNY509.2119) |
| 50+ | CNY441.620 (CNY499.0306) |
| 100+ | CNY432.610 (CNY488.8493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY693.27 (CNY783.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-2FCopy
Order Code3765688
Technical Datasheet
D Sub Connector TypeStandard
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Gender
Plug
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013971
