Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-26FCopy
Order Code3765690
Product RangeMIL-DTL-24308 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.410 (CNY729.3133) |
| 5+ | CNY597.220 (CNY674.8586) |
| 10+ | CNY577.010 (CNY652.0213) |
| 25+ | CNY552.010 (CNY623.7713) |
| 50+ | CNY526.260 (CNY594.6738) |
| 100+ | CNY507.040 (CNY572.9552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.41 (CNY729.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-26FCopy
Order Code3765690
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Copper Alloy
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
