Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.200 (CNY464.656) |
| 5+ | CNY382.000 (CNY431.660) |
| 10+ | CNY352.790 (CNY398.6527) |
| 25+ | CNY332.090 (CNY375.2617) |
| 50+ | CNY317.290 (CNY358.5377) |
| 100+ | CNY303.200 (CNY342.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.20 (CNY464.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-1P.Copy
Order Code3765683
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008927
