Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,730.530 (CNY5,345.4989) |
| 5+ | CNY4,499.180 (CNY5,084.0734) |
| 10+ | CNY4,171.350 (CNY4,713.6255) |
| 25+ | CNY4,123.910 (CNY4,660.0183) |
| 50+ | CNY3,994.550 (CNY4,513.8415) |
| 100+ | CNY3,878.300 (CNY4,382.479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,730.53 (CNY5,345.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-163.Copy
Order Code3765687
Technical Datasheet
D Sub Connector TypeHigh Density
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034882
