Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-77Z.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,135.860 (CNY5,803.5218) |
| 5+ | CNY4,886.660 (CNY5,521.9258) |
| 10+ | CNY4,533.530 (CNY5,122.8889) |
| 25+ | CNY4,482.420 (CNY5,065.1346) |
| 50+ | CNY4,343.080 (CNY4,907.6804) |
| 100+ | CNY4,217.860 (CNY4,766.1818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,135.86 (CNY5,803.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-77Z.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765681
Technical Datasheet
D Sub Connector TypeHigh Density
D Sub Shell SizeDD
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DD
Connector Body Material
Steel Body
Gender
Receptacle
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
