Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-77PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3765680
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,443.080 (CNY8,410.6804) |
| 5+ | CNY6,547.730 (CNY7,398.9349) |
| 10+ | CNY5,473.310 (CNY6,184.8403) |
| 25+ | CNY4,936.090 (CNY5,577.7817) |
| 50+ | CNY4,842.980 (CNY5,472.5674) |
| 100+ | CNY4,749.860 (CNY5,367.3418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,443.08 (CNY8,410.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-77PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3765680
Technical Datasheet
D Sub Connector TypeHigh Density
No. of Contacts78Contacts
D Sub Shell SizeDD
Technical Specifications
D Sub Connector Type
High Density
No. of Contacts
78Contacts
Gender
Receptacle
D Sub Shell Size
DD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042956
