Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-75F.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765678
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,449.890 (CNY2,768.3757) |
| 5+ | CNY2,277.710 (CNY2,573.8123) |
| 10+ | CNY2,105.520 (CNY2,379.2376) |
| 25+ | CNY1,998.520 (CNY2,258.3276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,449.89 (CNY2,768.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-75F.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765678
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDB
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DB
Connector Body Material
Steel Body
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
