Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-65F.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,294.960 (CNY3,723.3048) |
| 5+ | CNY3,137.060 (CNY3,544.8778) |
| 10+ | CNY2,949.200 (CNY3,332.596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,294.96 (CNY3,723.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-65F.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765675
Technical Datasheet
D Sub Connector TypeHigh Density
D Sub Shell SizeDD
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Copper Alloy
D Sub Shell Size
DD
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
