Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-64FCopy
Order Code3765673
Product RangeMIL-DTL-24308 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,574.220 (CNY4,038.8686) |
| 5+ | CNY3,147.990 (CNY3,557.2287) |
| 10+ | CNY2,636.510 (CNY2,979.2563) |
| 25+ | CNY2,380.760 (CNY2,690.2588) |
| 50+ | CNY2,336.440 (CNY2,640.1772) |
| 100+ | CNY2,292.110 (CNY2,590.0843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,574.22 (CNY4,038.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-64FCopy
Order Code3765673
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Solder
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044816
