Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-63P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3765671
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,396.520 (CNY2,708.0676) |
| 5+ | CNY2,223.200 (CNY2,512.216) |
| 10+ | CNY1,990.250 (CNY2,248.9825) |
| 25+ | CNY1,971.940 (CNY2,228.2922) |
| 50+ | CNY1,953.620 (CNY2,207.5906) |
| 100+ | CNY1,935.300 (CNY2,186.889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,396.52 (CNY2,708.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-63P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3765671
Technical Datasheet
D Sub Connector TypeHigh Density
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DB
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012111
