Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-3P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765665
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,108.200 (CNY1,252.266) |
| 5+ | CNY1,029.940 (CNY1,163.8322) |
| 10+ | CNY951.670 (CNY1,075.3871) |
| 25+ | CNY896.160 (CNY1,012.6608) |
| 50+ | CNY856.510 (CNY967.8563) |
| 100+ | CNY843.400 (CNY953.042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,108.20 (CNY1,252.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-3P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765665
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019868
