Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-31Z.Copy
Order Code3765667
Product RangeMIL-DTL-24308 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.820 (CNY659.7166) |
| 5+ | CNY540.220 (CNY610.4486) |
| 10+ | CNY521.950 (CNY589.8035) |
| 25+ | CNY499.330 (CNY564.2429) |
| 50+ | CNY476.040 (CNY537.9252) |
| 100+ | CNY458.650 (CNY518.2745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.82 (CNY659.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-31Z.Copy
Order Code3765667
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DE
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
