Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.930 (CNY667.7509) |
| 5+ | CNY547.330 (CNY618.4829) |
| 10+ | CNY529.060 (CNY597.8378) |
| 25+ | CNY506.440 (CNY572.2772) |
| 50+ | CNY483.150 (CNY545.9595) |
| 100+ | CNY465.760 (CNY526.3088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.93 (CNY667.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-31PCopy
Order Code3765666
Technical Datasheet
D Sub Connector TypeStandard
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Body Material
Steel Body
Connector Mounting
Through Hole Mount Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019641
