Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-26FCopy
Order Code3765662
Product RangeMIL-DTL-24308 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.390 (CNY901.0507) |
| 5+ | CNY737.850 (CNY833.7705) |
| 10+ | CNY712.890 (CNY805.5657) |
| 25+ | CNY681.990 (CNY770.6487) |
| 50+ | CNY650.180 (CNY734.7034) |
| 100+ | CNY626.430 (CNY707.8659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.39 (CNY901.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-26FCopy
Order Code3765662
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
