Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-1P.Copy
Order Code3765658
Product RangeMIL-DTL-24308 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.050 (CNY859.9865) |
| 5+ | CNY669.810 (CNY756.8853) |
| 10+ | CNY560.320 (CNY633.1616) |
| 25+ | CNY505.560 (CNY571.2828) |
| 50+ | CNY496.080 (CNY560.5704) |
| 100+ | CNY486.590 (CNY549.8467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY761.05 (CNY859.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/23-1P.Copy
Order Code3765658
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322
