Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-5FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3765656
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.980 (CNY848.6074) |
| 5+ | CNY697.390 (CNY788.0507) |
| 10+ | CNY643.790 (CNY727.4827) |
| 25+ | CNY605.780 (CNY684.5314) |
| 50+ | CNY578.630 (CNY653.8519) |
| 100+ | CNY552.790 (CNY624.6527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.98 (CNY848.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-5FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3765656
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
No. of Contacts50Contacts
Technical Specifications
Gender
Receptacle
No. of Contacts
50Contacts
Product Range
MIL-DTL-24308 Series
Technical Docs (3)
Alternatives for M24308/2-5F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
