Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-285FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3765652
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.630 (CNY332.9319) |
| 10+ | CNY259.270 (CNY292.9751) |
| 25+ | CNY216.840 (CNY245.0292) |
| 100+ | CNY195.630 (CNY221.0619) |
| 250+ | CNY191.960 (CNY216.9148) |
| 500+ | CNY188.280 (CNY212.7564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.63 (CNY332.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-285FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3765652
Technical Datasheet
D Sub Connector TypeStandard
Connector TypeD Sub
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
50Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Type
D Sub
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278
