Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-284FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3765651
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.450 (CNY268.3185) |
| 10+ | CNY209.080 (CNY236.2604) |
| 25+ | CNY175.040 (CNY197.7952) |
| 100+ | CNY158.020 (CNY178.5626) |
| 250+ | CNY155.070 (CNY175.2291) |
| 500+ | CNY152.120 (CNY171.8956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.45 (CNY268.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-284FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3765651
Technical Datasheet
D Sub Connector TypeStandard
Connector TypeD Sub
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Type
D Sub
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
