Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-12FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3765642
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.850 (CNY515.1105) |
| 5+ | CNY400.970 (CNY453.0961) |
| 10+ | CNY335.130 (CNY378.6969) |
| 25+ | CNY302.200 (CNY341.486) |
| 50+ | CNY280.250 (CNY316.6825) |
| 100+ | CNY262.690 (CNY296.8397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.85 (CNY515.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-12FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3765642
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
Contact Termination TypeCrimp
Connector MountingCable Mount
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Crimp
Product Range
MIL-DTL-24308 Series
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for M24308/2-12F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011376
