Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGH10MSC00/AACopy
Manufacturer Standard Lead Time20 weeks
Order Code4716162
Product RangeGH Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.700 (CNY414.371) |
| 5+ | CNY339.190 (CNY383.2847) |
| 10+ | CNY311.680 (CNY352.1984) |
| 25+ | CNY296.110 (CNY334.6043) |
| 50+ | CNY280.540 (CNY317.0102) |
| 100+ | CNY264.970 (CNY299.4161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.70 (CNY414.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGH10MSC00/AACopy
Manufacturer Standard Lead Time20 weeks
Order Code4716162
Product RangeGH Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product RangeGH Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialDAP (Diallyl Phthalate), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold Flash
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
GH Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
To Be Advised
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
DAP (Diallyl Phthalate), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
