Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH89M4B/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code4128385
Product RangeGFSH Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.910 (CNY448.5083) |
| 5+ | CNY347.290 (CNY392.4377) |
| 10+ | CNY287.760 (CNY325.1688) |
| 25+ | CNY258.000 (CNY291.540) |
| 50+ | CNY238.140 (CNY269.0982) |
| 100+ | CNY233.380 (CNY263.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.91 (CNY448.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH89M4B/AACopy
Manufacturer Standard Lead Time14 weeks
Order Code4128385
Product RangeGFSH Series
Technical Datasheet
Product RangeGFSH Series
Contact Termination TypeThrough Hole Right Angle
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
No. of Rows-
Technical Specifications
Product Range
GFSH Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
No. of Rows
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016391
