Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC612N2/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933655
Product RangeINFINITY Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY28.160 (CNY31.8208) |
| 100+ | CNY24.170 (CNY27.3121) |
| 250+ | CNY22.740 (CNY25.6962) |
| 500+ | CNY21.730 (CNY24.5549) |
| 1000+ | CNY20.770 (CNY23.4701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.88 (CNY37.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC612N2/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933655
Product RangeINFINITY Series
Technical Datasheet
Product RangeINFINITY Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
INFINITY Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Positronic FR, PLS, IP, MIP, MMIP, GFSH Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001004
