Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.690 (CNY75.3597) |
| 10+ | CNY56.670 (CNY64.0371) |
| 25+ | CNY53.120 (CNY60.0256) |
| 100+ | CNY48.170 (CNY54.4321) |
| 250+ | CNY47.890 (CNY54.1157) |
| 500+ | CNY47.600 (CNY53.788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.69 (CNY75.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC1210P2S/AA-14Copy
Order Code4198524
Technical Datasheet
Product Range-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
