Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.570 (CNY62.7941) |
| 10+ | CNY47.230 (CNY53.3699) |
| 100+ | CNY40.150 (CNY45.3695) |
| 250+ | CNY38.000 (CNY42.940) |
| 500+ | CNY35.840 (CNY40.4992) |
| 1000+ | CNY34.140 (CNY38.5782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.57 (CNY62.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC120P2/AA-14-PA907Copy
Order Code4198523
Technical Datasheet
Product Range-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
