Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC116N2/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933649
Product RangeGMCT Series
Your Part Number
1,236 In Stock
900 more incoming. You can reserve stock now
1,236 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.800 (CNY21.244) |
| 10+ | CNY15.960 (CNY18.0348) |
| 100+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY12.710 (CNY14.3623) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.530 (CNY13.0289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC116N2/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933649
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithPositronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, DF, GMCT, VMCT Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Positronic FR, PLA, PLB, PLC, IP, MIP, MMIP, GFSH, DF, GMCT, VMCT Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
