Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC114N4/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933732
Product RangeCBCD Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.270 (CNY31.9451) |
| 10+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY20.540 (CNY23.2102) |
| 250+ | CNY19.290 (CNY21.7977) |
| 500+ | CNY18.400 (CNY20.792) |
| 1000+ | CNY17.550 (CNY19.8315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.27 (CNY31.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC114N4/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933732
Product RangeCBCD Series
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Product RangeCBCD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBCD, SCBCD, SCBDD Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
CBCD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
