Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDFS02F4BN/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4312332
Product RangeDF Series
Your Part Number
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.080 (CNY393.3304) |
| 5+ | CNY304.570 (CNY344.1641) |
| 10+ | CNY252.360 (CNY285.1668) |
| 25+ | CNY226.260 (CNY255.6738) |
| 50+ | CNY208.850 (CNY236.0005) |
| 100+ | CNY204.680 (CNY231.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.08 (CNY393.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDFS02F4BN/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4312332
Product RangeDF Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeDF Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
No. of Rows
1Rows
Product Range
DF Series
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
