Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDF04M420/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4312334
Product RangeDF Series
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.900 (CNY130.967) |
| 10+ | CNY101.420 (CNY114.6046) |
| 25+ | CNY84.030 (CNY94.9539) |
| 100+ | CNY75.330 (CNY85.1229) |
| 250+ | CNY73.830 (CNY83.4279) |
| 500+ | CNY72.320 (CNY81.7216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.90 (CNY130.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDF04M420/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4312334
Product RangeDF Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeDF Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
-
Product Range
DF Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003106
