Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD50000Y00/AACopy
Order Code3933871
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.570 (CNY416.4841) |
| 5+ | CNY340.920 (CNY385.2396) |
| 10+ | CNY313.260 (CNY353.9838) |
| 25+ | CNY293.660 (CNY331.8358) |
| 50+ | CNY288.200 (CNY325.666) |
| 100+ | CNY282.740 (CNY319.4962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.57 (CNY416.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD50000Y00/AACopy
Order Code3933871
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialComposite Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Composite Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
