Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD50000ELNE30/AACopy
Order Code4454092
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,687.210 (CNY3,036.5473) |
| 5+ | CNY2,570.110 (CNY2,904.2243) |
| 10+ | CNY2,453.000 (CNY2,771.890) |
| 25+ | CNY2,409.000 (CNY2,722.170) |
| 50+ | CNY2,364.990 (CNY2,672.4387) |
| 100+ | CNY2,317.700 (CNY2,619.001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,687.21 (CNY3,036.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD50000ELNE30/AACopy
Order Code4454092
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
