Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD37000ANT20/AACopy
Order Code3933855
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,285.570 (CNY2,582.6941) |
| 5+ | CNY2,244.510 (CNY2,536.2963) |
| 10+ | CNY2,203.450 (CNY2,489.8985) |
| 25+ | CNY2,162.390 (CNY2,443.5007) |
| 50+ | CNY2,121.330 (CNY2,397.1029) |
| 100+ | CNY2,080.270 (CNY2,350.7051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,285.57 (CNY2,582.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD37000ANT20/AACopy
Order Code3933855
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialAluminium Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Aluminium Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
