Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD25000J00/AACopy
Order Code3933848
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.360 (CNY245.6168) |
| 5+ | CNY201.060 (CNY227.1978) |
| 10+ | CNY184.760 (CNY208.7788) |
| 25+ | CNY173.200 (CNY195.716) |
| 50+ | CNY164.930 (CNY186.3709) |
| 100+ | CNY157.070 (CNY177.4891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.36 (CNY245.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD25000J00/AACopy
Order Code3933848
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
