Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD25000ELNT0/AACopy
Order Code4454088
Product RangeD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,278.730 (CNY2,574.9649) |
| 5+ | CNY2,166.140 (CNY2,447.7382) |
| 10+ | CNY2,053.540 (CNY2,320.5002) |
| 25+ | CNY1,979.840 (CNY2,237.2192) |
| 50+ | CNY1,940.250 (CNY2,192.4825) |
| 100+ | CNY1,900.650 (CNY2,147.7345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,278.73 (CNY2,574.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD25000ELNT0/AACopy
Order Code4454088
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
