Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD25000DTE50/AACopy
Order Code4227616
Product RangeD Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.380 (CNY125.8594) |
| 10+ | CNY98.710 (CNY111.5423) |
| 25+ | CNY94.920 (CNY107.2596) |
| 100+ | CNY91.950 (CNY103.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.38 (CNY125.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD25000DTE50/AACopy
Order Code4227616
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
