Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD15000ELNT0/AACopy
Order Code4454086
Product RangeD Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,179.930 (CNY2,463.3209) |
| 5+ | CNY2,050.840 (CNY2,317.4492) |
| 10+ | CNY1,921.740 (CNY2,171.5662) |
| 25+ | CNY1,856.330 (CNY2,097.6529) |
| 50+ | CNY1,790.070 (CNY2,022.7791) |
| 100+ | CNY1,754.270 (CNY1,982.3251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,179.93 (CNY2,463.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD15000ELNT0/AACopy
Order Code4454086
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
