Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD15000DTE50/AACopy
Order Code4227615
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.340 (CNY124.6842) |
| 10+ | CNY97.800 (CNY110.514) |
| 25+ | CNY94.040 (CNY106.2652) |
| 100+ | CNY85.260 (CNY96.3438) |
| 250+ | CNY85.250 (CNY96.3325) |
| 500+ | CNY85.230 (CNY96.3099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.34 (CNY124.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD15000DTE50/AACopy
Order Code4227615
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
