Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2M37S600XCopy
Manufacturer Standard Lead Time4 weeks
Order Code4312323
Product RangeCBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.950 (CNY428.2135) |
| 5+ | CNY340.520 (CNY384.7876) |
| 10+ | CNY317.620 (CNY358.9106) |
| 25+ | CNY303.310 (CNY342.7403) |
| 50+ | CNY289.210 (CNY326.8073) |
| 100+ | CNY277.080 (CNY313.1004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.95 (CNY428.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD7W2M37S600XCopy
Manufacturer Standard Lead Time4 weeks
Order Code4312323
Product RangeCBD Series
Technical Datasheet
Product RangeCBD Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBD Series
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
