Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY808.530 (CNY913.6389) |
| 5+ | CNY751.910 (CNY849.6583) |
| 10+ | CNY701.080 (CNY792.2204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY808.53 (CNY913.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD13W3F55R7N0X/AACopy
Order Code4294118
Technical Datasheet
Insert ArrangementDB-13W3
Contact Type10 Signal, 3 Power
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Insert Arrangement
DB-13W3
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Type
10 Signal, 3 Power
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
