Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2M0000Z/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933679
Product RangeCBCD Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.420 (CNY212.9146) |
| 10+ | CNY160.170 (CNY180.9921) |
| 25+ | CNY150.100 (CNY169.613) |
| 100+ | CNY142.150 (CNY160.6295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.42 (CNY212.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2M0000Z/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933679
Product RangeCBCD Series
Technical Datasheet
No. of Positions8Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDE-8W2
Product RangeCBCD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBCD Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DE-8W2
Gender
Plug
For Use With
Positronic CBCD Series Male Contacts
Connector Type
Combo Layout D Sub
Product Range
CBCD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
