
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.890 (CNY142.2557) |
Product Information
Product Overview
The MDP-S-9 is a Stackable Double Banana Plug with Shorting Bar in white, and is internally shorted with 18 AWG wire. The connector is polypropylene insulated, and nickel plated beryllium copper springs for long insertion life. The connector can be both horizontally and vertically stacked for test versatility.
- Banana plus are internally shorted with #18 AWG wire.
- Banana plugs can be vertically and horizontally stacked for test versatility.
- Banana plug springs are Nickel Plated, Beryllium Copper for long insertion life.
- Hands free usage in controlled voltage environments: 5000 Vrms maximum.
- Double Banana Plugs are White.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Plug
15A
Nickel Plated Contacts
Beryllium Copper
MDP-S Series
Cable Mount
5kV
White
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for MDP-S-9
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
