Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.880 (CNY239.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.88 (CNY239.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoHB-36-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2406139
Product RangeHB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating15A
Voltage Rating70VDC
Product RangeHB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Model HB series horizontal stacking banana plug patch cord with banana plug each end
- 36” (914mm) length, black colour
- Front and vertical stacking banana plug
- Mates to standard banana jacks
- Ideal for providing jumpers on chassis boxes
- Operating temperature of +55°C max, hand-held testing voltage of 30VAC/60VDC max, current of 15A
- Hands free testing in controlled voltage environments of 5000WVDC max
- Polypropylene moulded to plug body, plug jack and wire
- Spring, beryllium copper per QQ-C-533, berylco 25, Cond. HT material
- Nickel plate per QQ-N-290 class 2 (.0002 min.) finish
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
15A
Product Range
HB Series
Technical Docs (1)
Alternatives for HB-36-0
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041

