Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.290 (CNY150.6177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.29 (CNY150.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-48-6Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526758
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Model B series stack-up banana plug patch cord
- 48” (1219mm) length, blue colour
- Mates to model #1581, 2854 or any standard size banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- Beryllium copper per ASTM-B-194, alloy 172 spring and zinc, die cast plug body
- Nickel plating finish, polypropylene moulded to the plug body and wire
- Wire size is 18AWG, stranding 65 x 36 t.c., PVC insulated, 3.66mm (0.144”) O.D.
- Operating temperature of +55°C (+131°F) maximum, current rating of 15Amperes
- Maximum voltage for hands free use in controlled testing environments: 5000WVDC
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824

