Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.200 (CNY138.086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.20 (CNY138.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-36-7Copy
Order Code2526766
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourViolet
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model B Stack-Up Banana Plug Both Ends, polypropylene insulated, and PVC insulated tinned copper wire, that can be cross and vertically stacked for test versatility. The connector insulation is molded onto the connector and wire for superior strength and durability. Banana plug springs are nickel plated beryllium copper for long insertion life.
- Mates to Model #1581, 2854 or standard Banana Jack.
- Cross and vertical stacking banana plug.
- Ideal for providing jumpers or chassis boxes.
- Operating Temperature: +55°C (+131°F) Max
- Handheld voltage should not exceed 30 Vrms/60 Vdc, 8A max.
- Hands free voltage rating is 5000 WVDC
- Current: 15 Amperes Cont.
- Cable Length of 36" (914mm)
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Violet
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Alternatives for B-36-7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034247

