Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.200 (CNY138.086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.20 (CNY138.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-24-7Copy
Order Code2526759
Product RangeB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourViolet
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The B-24-7 from Pomona is a violet colour stack-up banana plug (both ends). It is ideal for providing jumpers on chassis boxes. This banana plug mates with model 1581, 2854 or standard banana Jacks.
- Lead length of 24inch (609.6mm)
- Cross and vertical stacking banana plug
- Beryllium copper spring, brass plug body and nickel finish
- Polypropylene insulation moulding to plug body and wire
- Continuous current of 15A
- Maximum operating voltage of 30VAC/60VDC (hand held testing) and 5000WVDC (hands free testing)
- PVC insulated 18AWG wire with 3.66mm (0.144inch) outer diameter
- Maximum operating temperature is 55°C (131°F)
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Violet
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027

