Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73086-6Copy
Order Code3127159
Product Range73086 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.490 (CNY92.0837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.49 (CNY92.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73086-6Copy
Order Code3127159
Product Range73086 Series
Technical Datasheet
Inter Series Connector A10-32 Female Threaded Terminal
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BBanana
Convert To Positions1Ways
Convert To GenderJack
Product Range73086 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Inter Series Connector A
10-32 Female Threaded Terminal
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
73086 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 73086-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
