Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73072-BB-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code3292056
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.080 (CNY313.1004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.08 (CNY313.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73072-BB-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code3292056
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMB Jack to SMB Jack
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMB Jack
Connector Type BSMB Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
73072-BB-6 is a SMB jack to SMB jack cable assembly perfect for applications where space, weight, performance and ease of connections are required.
- Small size and durability for confident connections
- Connectors are precision machined and gold-plated for low loss
- Snap-on coupling and small size for fast connect and disconnect
- RG316/U (50 ohm) cable
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMB Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Jack to SMB Jack
Coaxial Cable Type
RG316
Connector Type B
SMB Jack
Jacket Colour
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
