Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72969Copy
Manufacturer Standard Lead Time12 weeks
Order Code1704379
Your Part Number
86 In Stock
Need more?
53 Delivery in 3-4 Business Days(SG stock)
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.480 (CNY276.2624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.48 (CNY276.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72969Copy
Manufacturer Standard Lead Time12 weeks
Order Code1704379
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
Product Overview
The 72969 is a SMA plug to 2 SMA jack Tee Adapter features high bandwidth, small size and durability for confident connections. Precision machined and gold-plated for low loss. Gold plated brass centre contact for plug and gold plated beryllium copper centre contact for jack. The tee adapter comes with a PTFE insulator and silicone rubber gasket.
- 50Ω Impedance
- DC to 18GHz Frequency range
- 5000MΩ Insulation resistance
- 500 Insertions
- 1000V Dielectric withstanding voltage
- Meets MIL-C-39012, IEC 169-15 and CECC 22110 standards
Applications
RF Communications
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Tee Adapter
Connector Type
SMA Coaxial
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 72969
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
