Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.360 (CNY168.7768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.36 (CNY168.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72962Copy
Order Code2112454
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The 72962 is a 4-hole SMA Panel Jack with gold-plated beryllium copper contact. It features high bandwidth, small size and durability for confident connections. This receptacle comes with a high quality PTFE insulator, gold/nickel plated copper crimp ferrule and silicone rubber gasket.
- Body is machined brass with gold plated finish
- Meets MIL-C-39012, IEC 169-15 and CECC 22110 standards
- Small size and durability for mobile communications
- Precision machined and gold-plated for low loss
- <gt/>5000MΩ Insulation resistance
- <lt/>500V Peak working voltage
- 1000VRMS Dielectric withstanding voltage
Applications
RF Communications, Aerospace, Defence, Military
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Alternatives for 72962
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
