Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72924-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2406241
Product Range72924 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.530 (CNY135.0689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.53 (CNY135.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72924-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2406241
Product Range72924 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max9mm
Insulator ColourRed
Product Range72924 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 72924 series Mini Alligator Clip with 2mm Jack. It has nickel-plated steel jack and polypropylene insulation. This series clips available in black and red colour.
- <lt/>15mΩ Maximum resistance
Applications
Test & Measurement, Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
9mm
Product Range
72924 Series
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72924-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
